Filter Your Search
1 - 10 of 439,723 results
|
85J2C-B24-G18/R50L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 225 deg | Matte Tin (Sn) | LUG | 25.41 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant | ||||||
|
85J2C-B28-B15/R58L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 15.88 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant | ||||||
|
85J2C-B28-G15/R55
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 20 % | 500 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(DOUBLE) | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | ||||||||||||||||
|
85J2C-G40-A14/R54L
Bourns Inc
|
Check for Price | Yes | Obsolete | 7.5 kΩ | 10 % | 2 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(DOUBLE) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant | ||||||||||||||
|
85J2C-N40-B25/R70
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 20 % | 2 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(DOUBLE) | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | ||||||||||||||||
|
85J2C-N40-H22/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 250 kΩ | 5 % | 2 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(DOUBLE) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant | ||||||||||||||
|
85J2D-A20-S22/R73L
Bourns Inc
|
Check for Price | Yes | Obsolete | 250 kΩ | 10 % | 500 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(DOUBLE) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
85J2D-A24-A21/R53L
Bourns Inc
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 2 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant | |||||||||||||||
|
85J2D-A24-C10/R58L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | |||||||||||||
|
85J2D-B16-G23/R59L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 500 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | not_compliant |