Parametric results for: 85hfr100m under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 85hfr100m
Select parts from the table below to compare.
Compare
Compare
VS-85HFR100M8
Vishay Intertechnologies
Check for Price Buy Yes Active 85 A 1.2 V 9 mA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 1.8 kA 1 O-MUPM-D1 e3 DO-203AB 180 °C -65 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 METAL ROUND POST/STUD MOUNT Tin (Sn) - with Nickel (Ni) barrier SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC O-MUPM-D1 compliant EAR99 8541.10.00.80
85HFR100M
International Rectifier
Check for Price Buy No Transferred 85 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 1.8 kA 1 Not Qualified O-MUPM-D1 e0 DO-203AB 180 °C -65 °C ANODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 compliant EAR99 8541.10.00.80 DO-5 1
85HFR100MPBF
International Rectifier
Check for Price Buy Yes Transferred 85 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 1.8 kA 1 Not Qualified O-MUPM-D1 DO-203AB 180 °C -65 °C 260 40 ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 compliant EAR99 8541.10.00.80 DO-5 1