Filter Your Search
1 - 8 of 8 results
|
85CNQ015SMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | 320 mV | 890 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | GENERAL PURPOSE | 5.2 kA | 1 | Not Qualified | R-PSIP-T3 | 125 °C | -55 °C | 250 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | D61-8-SM | compliant | EAR99 | 8541.10.00.80 | ||||||
|
85CNQ015SM
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSIP-T3 | 1 | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | PLASTIC, PRM2-SM, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
85CNQ015SMS
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 450 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | R-PSIP-T3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
85CNQ015SM
International Rectifier
|
Check for Price | No | Transferred | 80 A | 320 mV | 890 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | GENERAL PURPOSE | 5.2 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 100 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8-SM, 3 PIN | 3 | D61-8-SM | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
85CNQ015SM-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1.02 kA | 1 | Not Qualified | R-PSIP-T3 | 1 | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-T3 | 3 | PRM2-SM | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
85CNQ015SM
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 450 mV | 20 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1.02 kA | 1 | R-PSIP-T3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | |||||||||||||
|
85CNQ015SMS2
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 450 mV | 20 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | R-PSIP-T3 | e3 | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
85CNQ015SMR
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSIP-T3 | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |