Filter Your Search
1 - 2 of 2 results
|
85_SMA-50-0-101/111_NH
HUBER+SUHNER
|
$12.9462 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD (51) OVER NICKEL (51) | RIGHT ANGLE | RF SMA CONNECTOR | NO | 1 | 18 GHz | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.378 inch | 0.589 inch | 0.254 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||
|
85SMA-50-0-101/111NH
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.42 dB | FEMALE | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD (51) OVER NICKEL (51) | RIGHT ANGLE | RF SMA CONNECTOR | SMA | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTRE CONTACT | NO | 18 GHz | NO | NO | e4 | NO | JACK | GOLD (51) OVER NICKEL (51) | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | ROHS COMPLIANT | compliant |