Filter Your Search
1 - 2 of 2 results
|
85E2B-E20-H29/R53L
Bourns Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 240 deg | Matte Tin (Sn) | LUG | 15.88 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
85E2B-E20-H29/R53
Bourns Inc
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 2 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(DOUBLE) | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown |