Filter Your Search
1 - 2 of 2 results
|
85E2B-E20-D10/R57
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 20 % | 500 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(DOUBLE) | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 18.42 mm | 15.88 mm | 35.57 mm | BOURNS INC | unknown | ||||||||||||||
|
85E2B-E20-D10/R57L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 10 | 1 | 225 deg | Matte Tin (Sn) | LUG | 25.41 mm | 38.59 mm | 15.88 mm | BOURNS INC | not_compliant |