Filter Your Search
1 - 2 of 2 results
|
85855-278LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 240 | 5 | 2 mm | 5 | 10 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: IEC 61076-4-104 | 1414VAC V | NO | 0.45 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | IEC; UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.701 inch | 0.669 inch | 3.777 inch | 0.169 inch | AMPHENOL ICC | LEAD FREE | 240 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
85855-278LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 240 | 5 | 2 mm | 5 | 10 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: IEC 61076-4-104 | 1414VAC V | NO | 0.45 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | IEC; UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.701 inch | 0.669 inch | 3.777 inch | 0.169 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |