Parametric results for: 85854-284LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 85854284lf
Select parts from the table below to compare.
Compare
Compare
85854-284LF
Amphenol Communications Solutions
Check for Price Yes Active 105 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 1.887 inch AMPHENOL ICC LEAD FREE 105 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
85854-284LF
Amphenol FCi
Check for Price Yes Yes Active 105 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 1.887 inch FCI LEAD FREE compliant EAR99 8536.69.40.40