Filter Your Search
1 - 2 of 2 results
|
85822-303LF
Amphenol FCi
|
Check for Price | Active | 24 | 4 | 2 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | PEG | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.543 inch | 1.211 inch | 0.47 inch | 0.114 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
85822-303LF
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 4 | 2 mm | 4 | 20 mΩ | 1 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | PEG | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.543 inch | 1.211 inch | 0.47 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |