Parametric results for: 85674-N5115 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 85674n5115
Select parts from the table below to compare.
Compare
Compare
85674-N5115
Amphenol Communications Solutions
Check for Price No Active 30 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN LEAD STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.47 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
85674-N5115
Amphenol FCi
Check for Price No No Active 30 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN LEAD STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.47 inch FCI compliant EAR99 8536.69.40.40
85674-N5115LF
Amphenol FCi
Check for Price Yes Yes Active 30 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.47 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
85674-N5115LF
Amphenol Communications Solutions
Check for Price Yes Active 30 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.47 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE