Filter Your Search
1 - 10 of 132 results
|
0459856223
Molex
|
$9.9413 | Yes | Yes | Active | 22 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
0459856221
Molex
|
$9.9413 | Yes | Yes | Active | 22 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
0459856222
Molex
|
$9.9413 | Yes | Yes | Active | 22 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||
|
856228
Qorvo
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | TAPE AND REEL | e4 | -40 °C | 85 °C | QORVO INC | compliant | 1.5754 GHz | SAW FILTER | 840 µm | 50 OHM | 1.7 dB | 2 mm | 1 | 120 OHM Ω | Gold (Au) - with Nickel (Ni) barrier | 1.5 mm | |||||||||||||||||||||||||||||||||||||||||||||
|
54122-118-56-2200R
Amphenol FCi
|
Check for Price | No | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.866 inch | 2.8 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
75970-856-22
Amphenol FCi
|
Check for Price | No | No | Obsolete | 22 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
54112-418562200LF
Amphenol FCi
|
Check for Price | Yes | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.866 inch | 2.8 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
54122-818-56-2250RLF
Amphenol FCi
|
Check for Price | Yes | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.886 inch | 2.8 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
95685-622H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.215 inch | 1.1 inch | 0.34 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
54122-818-56-2200
Amphenol Communications Solutions
|
Check for Price | No | Active | 56 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.866 inch | 2.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |