Filter Your Search
1 - 4 of 4 results
|
8551101RA
Texas Instruments
|
$5.0237 | Yes | No | Active | 5 V | 7.5 ns | 7 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | COMMON CONTROL | 48 mA | 2 | TRUE | 120 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
8551101RA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE/DIRECTION CONTROL; ... more | 2 | TRUE | 130 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
8551101RA
NXP Semiconductors
|
Check for Price | Obsolete | BUS TRANSCEIVER | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
8551101RA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | COMMON OUTPUT ENABLE/DIRECTION CONTROL; ... more | 2 | TRUE | 130 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |