Filter Your Search
1 - 10 of 18 results
|
8550201UX
Lansdale Semiconductor Inc
|
Check for Price | Active | -55 °C | 125 °C | LANSDALE SEMICONDUCTOR INC | LCC | CERAMIC, LCC-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | S-CQCC-N68 | 16 | 68 | NO | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | YES | BIPOLAR | MILITARY | NO LEAD | QUAD | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
8550201UA
NXP Semiconductors
|
Check for Price | Obsolete | -55 °C | 125 °C | NXP SEMICONDUCTORS | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | S-CQCC-N68 | 16 | 68 | NO | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Not Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | YES | BIPOLAR | MILITARY | NO LEAD | QUAD | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
8550201XX
YAGEO Corporation
|
Check for Price | Obsolete | 2.54 mm | -55 °C | 125 °C | PHILIPS COMPONENTS | DIP | DIP, | 50 | unknown | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | R-XDIP-T50 | 16 | 50 | NO | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | NO | BIPOLAR | MILITARY | THROUGH-HOLE | DUAL | MICROCONTROLLER | 63.63 mm | 5.08 mm | 22.86 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
8550201UA
Lansdale Semiconductor Inc
|
Check for Price | Active | 1.27 mm | -55 °C | 125 °C | LANSDALE SEMICONDUCTOR INC | LCC | CERAMIC, LCC-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | S-CQCC-N68 | 16 | 68 | NO | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Not Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | YES | BIPOLAR | MILITARY | NO LEAD | QUAD | MICROCONTROLLER | LCC68,.95SQ | 38535Q/M;38534H;883B | 205 mA | |||||||||||||||||||||||||||||||||||||||||||||||
|
8550201YX
Lansdale Semiconductor Inc
|
Check for Price | Active | 2.54 mm | -55 °C | 125 °C | LANSDALE SEMICONDUCTOR INC | QFP | QFP-52 | 52 | compliant | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | R-CDFP-F52 | 16 | 52 | NO | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | YES | BIPOLAR | MILITARY | FLAT | QUAD | MICROCONTROLLER | 63.63 mm | 5.08 mm | 22.735 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
8550201XA
Lansdale Semiconductor Inc
|
Check for Price | Active | 2.54 mm | -55 °C | 125 °C | LANSDALE SEMICONDUCTOR INC | DIP | DIP-50 | 50 | compliant | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | R-XDIP-T50 | 16 | 50 | NO | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | NO | BIPOLAR | MILITARY | THROUGH-HOLE | DUAL | MICROCONTROLLER | 63.63 mm | 5.08 mm | 22.86 mm | DIP50,.9 | 38535Q/M;38534H;883B | 205 mA | ||||||||||||||||||||||||||||||||||||||||||||
|
8550201YA
Lansdale Semiconductor Inc
|
Check for Price | Active | 2.54 mm | -55 °C | 125 °C | LANSDALE SEMICONDUCTOR INC | QFP | QFP-52 | 52 | compliant | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | R-CDFP-F52 | 16 | 52 | NO | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Not Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | YES | BIPOLAR | MILITARY | FLAT | QUAD | MICROCONTROLLER | 63.63 mm | 5.08 mm | 22.735 mm | FL52,.7 | 38535Q/M;38534H;883B | 205 mA | ||||||||||||||||||||||||||||||||||||||||||||
|
85502-0012
Molex
|
Check for Price | Yes | Obsolete | 8 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | JACK | Bright Tin (Sn) - with Nickel (Ni) barrier | BRASS | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.453 inch | 0.713 inch | 0.6 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||
|
85502-0008
Molex
|
Check for Price | Yes | Obsolete | 8 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 80 °C | SOLDER HOLDING FLANGE | JACK | TIN OVER NICKEL | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.453 inch | 0.713 inch | 0.716 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||
|
8550201UC
NXP Semiconductors
|
Check for Price | Obsolete | -55 °C | 125 °C | NXP SEMICONDUCTORS | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | NO | 16 | NO | NO | S-CQCC-N68 | 16 | 68 | NO | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Not Qualified | 8 MHz | 5.5 V | 4.5 V | 5 V | YES | BIPOLAR | MILITARY | NO LEAD | QUAD | MICROCONTROLLER |