Filter Your Search
1 - 10 of 16 results
|
1136-0038-54R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON SN | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.26 inch | 2.7 inch | 0.126 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
77314-854R
Amphenol FCi
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
1136-3038-54R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON SN | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.26 inch | 2.7 inch | 0.126 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
1136-B038-54R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.26 inch | 2.7 inch | 0.126 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
65863-854R
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94VE-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
1136-8038-54R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON SN | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.26 inch | 2.7 inch | 0.126 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
77314-854R
Amphenol Communications Solutions
|
Check for Price | Obsolete | BOARD CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
65863-854R
Amphenol FCi
|
Check for Price | No | No | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94VE-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
1136-G038-54R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.2 inch | 0.26 inch | 2.7 inch | 0.126 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
1136-A038-54R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.26 inch | 2.7 inch | 0.126 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 |