Filter Your Search
1 - 3 of 3 results
|
854S006AGILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 850 ps | 850 ps | 1 | YES | TSSOP | 854S | LOW SKEW CLOCK DRIVER | ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL | 6 | 55 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | RENESAS ELECTRONICS CORP | TSSOP | 24 | PGG24 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
854S006AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 850 ps | 850 ps | 1 | YES | TSSOP | 854S | LOW SKEW CLOCK DRIVER | ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL | 6 | 55 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 24 | PGG24 | compliant | EAR99 | 8542.39.00.01 | 4.40 X 7.80 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | |||
|
ICS854S006AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 850 ps | YES | TSSOP | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP24,.25 |