Filter Your Search
1 - 2 of 2 results
|
853S011CGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 190 ps | 345 ps | 1 | YES | TSSOP | 853S | LOW SKEW CLOCK DRIVER | ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.97 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8 | 8 | DVG8 | compliant | EAR99 | 8542.39.00.01 | |||
|
853S011CGILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 190 ps | 345 ps | 1 | YES | TSSOP | 853S | LOW SKEW CLOCK DRIVER | ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP8,.19 | 8 | DVG8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |