Filter Your Search
1 - 2 of 2 results
![]() |
853S014AGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 500 ps | 500 ps | 1 | YES | TSSOP | 853S | LOW SKEW CLOCK DRIVER | IT OPERATES -3.8V TO -2.375V AT ECL MODE | 2 GHz | DIFFERENTIAL MUX | 5 | 55 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-20 | 20 | PGG20 | compliant | EAR99 | 8542.39.00.01 | |||
|
853S014AGILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | 500 ps | 500 ps | 1 | YES | TSSOP | 853S | LOW SKEW CLOCK DRIVER | IT OPERATES -3.8V TO -2.375V AT ECL MODE | 2 GHz | DIFFERENTIAL MUX | 5 | 55 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | 20 | PGG20 | compliant | NLR | 8542390001 | Renesas Electronics |