Filter Your Search
1 - 3 of 3 results
|
853S012AKILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 1 | YES | VQCCN | 853S | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 1 | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
ICS853S012AKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1 | YES | HVQCCN | 853S | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 1 | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 32 | compliant | EAR99 | 8542.39.00.01 | HVQCCN, | ||||||||
|
853S012AKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1 | YES | VQCCN | 853S | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL | 1 | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | 5 MM X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32 |