Filter Your Search
1 - 2 of 2 results
![]() |
ICS85357AG-11LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
85357AG-11LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 6.50 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | PGG20 |