Filter Your Search
1 - 1 of 1 results
|
8534SCBE2
C&K
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 mA | 20 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | 2.77 N | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | SNAP ACTION | COPPER ALLOY | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.21 inch | 10.85 mm | 9.53 mm | 0.25 inch | 0.27 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 |