Filter Your Search
1 - 1 of 1 results
|
8532SCGE3
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | OFF-(ON) | 120 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | RED | 0.25 inch | 1/4-40 | COIN SILVER | GOLD | SNAP ACTION | COIN SILVER | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.21 inch | 8 mm | 9.53 mm | 0.25 inch | 0.27 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 |