Filter Your Search
1 - 10 of 54 results
|
8531J82ZGE22
C&K
|
$10.6481 | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | 2.16 N | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | COIN SILVER | GOLD OVER NICKEL | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.08 inch | 10.85 mm | 9.53 mm | 0.09 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8531J82ZQD22
C&K
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | 28 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | 2.16 N | e4 | -30 °C | 65 °C | PANEL MOUNT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 10.85 mm | 9.53 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||
|
8531J82CGD12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
8531J82CBE22
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 2.16 N | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 10.85 mm | 9.53 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||||
|
8531J82CGD22
C&K
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | 28 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | 2.16 N | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 10.85 mm | 9.53 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||
|
8531J82ZGE32
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
8531J82ZBE92
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
8531J82ZGE92
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
8531J82ZBD12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
8531J82ZGE12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |