Filter Your Search
1 - 6 of 6 results
|
8510203YA
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 140 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP28,.6 | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||
|
8510203YA
Intel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 140 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTEL CORP | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
8510203YA
e2v technologies
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 140 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP28,.6 | 28 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||
|
8510203YA
Texas Instruments
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 140 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
8510203YA
QP Semiconductor
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 140 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
8510203YA
NXP Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 140 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 |