Filter Your Search
1 - 10 of 97 results
|
850F750E
Ohmite Mfg Co
|
$3.6638 | Yes | Yes | Active | 750 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
850F10RE
Ohmite Mfg Co
|
$5.7328 | Yes | Yes | Active | 10 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
850F2R0E
Ohmite Mfg Co
|
$6.1540 | Yes | Yes | Active | 2 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
850F3R0E
Ohmite Mfg Co
|
$6.4093 | Yes | Yes | Active | 3 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
850F200E
Ohmite Mfg Co
|
$6.4488 | Yes | Yes | Active | 200 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
850F10KE
Ohmite Mfg Co
|
$6.7262 | Yes | Yes | Active | 10 kΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
850F1R0E
Ohmite Mfg Co
|
$6.9156 | Yes | Yes | Active | 1 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
850F50RE
Ohmite Mfg Co
|
$6.9398 | Yes | Yes | Active | 50 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | Chassis Mount, | compliant | Ohmite | ||||
|
850F25RE
Ohmite Mfg Co
|
$6.9863 | Yes | Yes | Active | 25 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | Chassis Mount, | compliant | Ohmite | ||||
|
850F500E
Ohmite Mfg Co
|
$7.0641 | Yes | Yes | Active | 500 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.17 kV | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 15.88 mm | 49.23 mm | 29.36 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite |