Parametric results for: 850S1201BGILFT under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 850s1201bgilft
Select parts from the table below to compare.
Compare
Compare
850S1201BGILFT
Renesas Electronics Corporation
Check for Price Yes Yes Active 2.5 V 2.7 ns 2.7 ns 1 YES TSSOP 850 LOW SKEW CLOCK DRIVER 250 MHz MUX 12 mA 1 41 mA 600 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-20 20 PGG20 compliant NLR 8542390001 Renesas Electronics
850S1201BGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 2.5 V 2.7 ns 2.7 ns 1 YES TSSOP 850 LOW SKEW CLOCK DRIVER MUX 12 mA 1 195 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-20 20 PGG20 compliant EAR99 8542.39.00.01