Filter Your Search
1 - 1 of 1 results
|
85/150MK56R00AE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 56 Ω | 10 % | 150 W | CHASSIS MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 85W | NO | e3 | 275 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.05 mm | 215.9 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 |