Filter Your Search
1 - 2 of 2 results
|
84817-202035LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 4 | 2 mm | MALE | BOARD | GOLD (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 12 GROUND CONTACTS IN 2 ROWS AVAILABLE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
84817-202035LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 4 | 2 mm | MALE | BOARD | GOLD (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 12 GROUND CONTACTS IN 2 ROWS AVAILABLE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |