Filter Your Search
1 - 3 of 3 results
|
84701-115CT
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 1.27 mm | 2 | 25 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 800VAC V | NO | 1.112 N | 50 GΩ | .0973 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.225 inch | 0.298 inch | 0.872 inch | FCI | compliant | |||||
|
84701-115CTLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
84701-115CTLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 |