Filter Your Search
1 - 4 of 4 results
|
84699-640CTLF
Amphenol FCi
|
Check for Price | Active | 80 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
84699-640CT
Amphenol Communications Solutions
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | 25 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PACKAGING TUBE WITH VACCUM CAP | 800VAC V | NO | 1.112 N | 50 GΩ | HOUSING SIDE | .0973 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 130 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.142 inch | 0.187 inch | 2.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
84699-640CT
Amphenol FCi
|
Check for Price | No | No | Active | 80 | 2 | 1.27 mm | 2 | 25 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PACKAGING TUBE WITH VACCUM CAP | 800VAC V | NO | 1.112 N | 50 GΩ | HOUSING SIDE | .0973 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 130 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 30u inch | SURFACE MOUNT | 0.142 inch | 0.187 inch | 2.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
84699-640CTLF
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |