Filter Your Search
1 - 2 of 2 results
|
84688-106LF
Amphenol Communications Solutions
|
$52.4150 | Yes | Active | 216 | 6 | 2 mm | 6 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | BOARD CONNECTOR | REFERENCE STANDARD: UL | 500VDC V | NO | 0.55 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | CSA; CUL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.547 inch | 0.933 inch | 2.834 inch | 0.139 inch | AMPHENOL ICC | LEAD FREE | 180 | compliant | EAR99 | 8536.69.40.40 | ||
|
84688-106LF
Amphenol FCi
|
Check for Price | Yes | Active | 216 | 6 | 2 mm | 6 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | BOARD CONNECTOR | REFERENCE STANDARD: UL | 500VDC V | NO | 0.55 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | CSA; CUL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.547 inch | 0.933 inch | 2.834 inch | 0.139 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |