Filter Your Search
1 - 1 of 1 results
|
84535-191LF
Amphenol FCi
|
Check for Price | Active | 200 | 10 | 1.27 mm | 10 | 37 mΩ | 450 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 1 GΩ | POLARIZED HOUSING | CSA,CUL,UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.683 inch | 0.311 inch | 1.236 inch | FCI | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |