Filter Your Search
1 - 2 of 2 results
|
84535-101LF
Amphenol FCi
|
Check for Price | Yes | Active | 200 | 10 | 1.27 mm | 10 | 37 mΩ | 450 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e1 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.683 inch | 0.311 inch | 1.236 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
84535-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 200 | 10 | 1.27 mm | 10 | 37 mΩ | 450 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e1 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.683 inch | 0.311 inch | 1.236 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 200 | Amphenol Communications Solutions |