Filter Your Search
1 - 3 of 3 results
|
ICS844003BG-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27.2 MHz | 680 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | HTSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
844003BG-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 27.2 MHz | 680 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 135 mA | 3.465 V | 3.135 V | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-24 | 24 | unknown | NLR | 8542390001 | EJG24 | Renesas Electronics | ||||
|
844003BG-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27.2 MHz | 680 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 7.80 MM, 0.92MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | EJG24 |