Filter Your Search
1 - 2 of 2 results
|
843N571BKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 156.25 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-40 | 40 | NLG40P1 | compliant | EAR99 | 8542.39.00.01 | |||||
|
843N571BKILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 156.25 MHz | YES | 3.3 V | CLOCK GENERATOR, ETHERNET | CMOS | 250 mA | 3.6 V | 3 V | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | VFQFPN | 40 | NLG40P1 | compliant | NLR | 8542390001 | Renesas Electronics |