Filter Your Search
1 - 6 of 6 results
|
84375
Lexor
|
Check for Price | Contact Manufacturer | 5 V | 450 ns | 1 | NO | DIP | 8436 | ACTIVE DELAY LINE | INVERTED | 60 mA | NO | 5.25 V | 4.75 V | R-XDIP-P8 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 10.5 mm | 21 mm | LEXOR | DIP-14/8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
843751AMLF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | TIN | 8542390000 | SOIC | 8 | DCG8 | NLR | Renesas Electronics | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
843751AMLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | TIN | 8542390000 | SOIC | 8 | DCG8 | NLR | Renesas Electronics | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
843751AMLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | SOP | CMOS | CAN ALSO OPERATES WITH 2.375V TO 2.625V SUPPLY | 77 mA | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC | 8 | DCG8 | EAR99 | CLOCK GENERATOR, OTHER | 75 MHz | 25 MHz | 3.465 V | 3.135 V | ||||||||||||||||||||||||
|
84375
Pico Electronics Inc
|
Check for Price | No | No | Active | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | e0 | 130 °C | -55 °C | Tin/Lead (Sn/Pb) | 20.32 mm | 20.32 mm | PICO ELECTRONICS INC | CHIP | compliant | EAR99 | AUDIO | MIL-PRF-27 | 23.24 mm | SURFACE MOUNT | 25 MHz | 20 kHz | 9000 OHMS CT | 9000 OHMS CT | GENERAL PURPOSE AUDIO TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||
|
843751AMLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | SOP | CMOS | CAN ALSO OPERATES WITH 2.375V TO 2.625V SUPPLY | 77 mA | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | 8542.39.00.01 | SOIC | 8 | DCG8 | EAR99 | CLOCK GENERATOR, OTHER | 75 MHz | 25 MHz | 3.465 V | 3.135 V |