Filter Your Search
1 - 3 of 3 results
|
843002AKI-41LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | JITTER ATTENUATOR | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | unknown | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
ICS843002AKI-41LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 700 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 32 | compliant | EAR99 | 8542.39.00.01 | HVQCCN, | |||||||||
|
843002AKI-41LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 210 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | VFQFN-32 |