Filter Your Search
1 - 2 of 2 results
![]() |
8425SHCBE
C&K
|
$29.2891 | Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | 4PDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 12 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 21.59 mm | 30.3022 mm | 12.7 mm | 0.25 inch | 0.189 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8425SHCBE
ITT Interconnect Solutions
|
Check for Price | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | 4PDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-STRAIGHT | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 12 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 21.59 mm | 30.3022 mm | 12.7 mm | 0.25 inch | 0.189 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |