Filter Your Search
1 - 2 of 2 results
|
841S01CGLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 80 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | PGG16 | compliant | NLR | 8542390001 | Renesas Electronics | ||
![]() |
841S01CGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 80 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | 16 | PGG16 | compliant | EAR99 | 8542.39.00.01 |