Filter Your Search
1 - 2 of 2 results
|
8415501SA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 21 ns | 1 | 8 | YES | QFF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | INVERTED | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
8415501SA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 21 ns | 21 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 |