Filter Your Search
1 - 2 of 2 results
|
8415101SA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 315 ns | 1 | 4 | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | TRUE | 6 V | 2 V | MILITARY | Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | IN-LINE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
![]() |
8415101SA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 30 ns | 8 | 8 | YES | DFP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH PULL-UP RESISTORS ON Q INPUTS; WITH P = Q & P > Q OUTPUTS | 24 mA | INVERTED | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | not_compliant | DFP | CERAMIC, DFP-20 | 20 | EAR99 | 8542.39.00.01 |