Filter Your Search
1 - 1 of 1 results
|
8414501RA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 13 ns | 11 ns | 6 | 2 | NO | DIP | 50 pF | NO | ALS | OR GATE | TTL | 15 mA | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 |