Filter Your Search
1 - 2 of 2 results
|
8414301DA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 145 ns | 3 | 3 | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | CHIP CARRIER | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
8414301DA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 15 ns | 2 | 4 | YES | DFP | NO | ALS | AND GATE | TTL | 4 mA | 2.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DFP | DFP, FL14,.3 | 14 |