Filter Your Search
1 - 2 of 2 results
|
8413206YA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 120 ns | STANDARD SRAM | SEPARATE | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | QCCN | LCC20,.3X.43 | RECTANGULAR | IN-LINE | YES | NO LEAD | 1.27 mm | DUAL | PYRAMID SEMICONDUCTOR CORP | QCCN, LCC20,.3X.43 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
8413206YA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.8585 mm | 7.366 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | not_compliant | 3A001.A.2.C | 8542.32.00.41 | LCC | 20 | LZ20 |