Parametric results for: 8408901EX under FF/Latches

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 8408901ex
Select parts from the table below to compare.
Compare
Compare
8408901EX
Intersil Corporation
Check for Price Obsolete 4.5 V 255 ns 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 25 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
8408901EX
Harris Semiconductor
Check for Price Obsolete 4.5 V 265 ns 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 23 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
8408901EX
Motorola Semiconductor Products
Check for Price Obsolete 4.5 V 255 ns 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 25 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01
5962-8408901EX
Harris Semiconductor
Check for Price Obsolete 5 V 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
8408901EX
Motorola Mobility LLC
Check for Price Obsolete 4.5 V 255 ns 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 25 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP DIP, 16 unknown 8542.39.00.01
8408901EX
Texas Instruments
Check for Price Active 4.5 V 265 ns 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 23 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Qualified 125 °C -55 °C NOT APPLICABLE MIL-STD-883 NOT APPLICABLE 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, 16 compliant 8542.39.00.01
5962-8408901EX
Intersil Corporation
Check for Price Obsolete 5 V 1 4 NO DIP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm HARRIS SEMICONDUCTOR DIP DIP, 16 unknown 8542.39.00.01