Filter Your Search
1 - 7 of 7 results
|
8407001EA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 220 ns | 2 | 2 | NO | DIP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||||
|
8407001EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 220 ns | 2 | 2 | NO | DIP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||
|
8407001EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 220 ns | 2 | 2 | NO | DIP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
8407001EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 220 ns | 2 | 2 | NO | DIP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||
|
8407001EA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 42 ns | 24 ns | 4 | 2 | NO | DIP | 50 pF | NO | HIGH LEVEL | HC/UH | D LATCH | CMOS | 28 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||
|
8407001EA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 195 ns | 2 | 2 | NO | DIP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
8407001EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 220 ns | 2 | 2 | NO | DIP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |