Filter Your Search
1 - 7 of 7 results
|
8403611JA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 32.004 mm | 15.24 mm | RENESAS ELECTRONICS CORP | CDIP | CERAMIC, DIP-24 | 24 | CD24 | not_compliant | 3A001A2C | 8542320041 | Renesas Electronics | ||||
|
8403611JA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 32.004 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-24 | 24 | CD24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1989-01-01 | ||||
|
8403611JA
Defense Logistics Agency
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.9405 mm | 15.24 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown | |||||||||||||||||||||||
|
8403611JA
Cypress Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
8403611JA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
8403611JA
QP Semiconductor
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | QP SEMICONDUCTOR INC | DIP | CERAMIC, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
8403611JA
e2v technologies
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 |