Parametric results for: 8403608ja under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 8403608ja
Select parts from the table below to compare.
Compare
Compare
8403608JA
Renesas Electronics Corporation
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 45 ns STANDARD SRAM COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 200 µA 2 V 85 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 32.004 mm 15.24 mm RENESAS ELECTRONICS CORP CDIP CERAMIC, DIP-24 24 CD24 not_compliant 3A001A2C 8542320041 Renesas Electronics
8403608JA
Defense Logistics Agency
Check for Price Active 16.384 kbit 8 2KX8 5 V 45 ns STANDARD SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Qualified 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.826 mm 32.004 mm 15.24 mm DEFENSE LOGISTICS AGENCY CERAMIC, DIP-24 unknown
8403608JA
Integrated Device Technology Inc
Check for Price No No Transferred 16.384 kbit 8 2KX8 5 V 45 ns STANDARD SRAM COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 200 µA 2 V 85 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 32.004 mm 15.24 mm INTEGRATED DEVICE TECHNOLOGY INC CDIP CERAMIC, DIP-24 24 CD24 not_compliant 3A001.A.2.C 8542.32.00.41 1989-01-01