Filter Your Search
1 - 2 of 2 results
|
8403301SAW
Texas Instruments
|
Check for Price | Obsolete | 5 V | 19 ns | 1 | 8 | YES | DFP | 3-STATE | ALS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
8403301SA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 19 ns | 10 ns | 8 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 12 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 | EAR99 |