Filter Your Search
1 - 6 of 6 results
|
ICS840004AG-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICS840004AG-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
840004AG-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | R-PDSO-G20 | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-20 | 20 | unknown | NLR | 8542390001 | PGG20 | Renesas Electronics | |||||
|
840004AG-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | PGG20 | |||
|
840004AG-01LF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | R-PDSO-G20 | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-20 | 20 | unknown | NLR | 8542390001 | PGG20 | Renesas Electronics | |||||
|
840004AG-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 175 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | PGG20 |