Filter Your Search
1 - 1 of 1 results
|
8400002FA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 2 | 2 | YES | DFP | 25 MHz | NEGATIVE EDGE | ALS | J-K FLIP-FLOP | TTL | 25 MHz | 4 mA | COMPLEMENTARY | 4.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 |